• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Electronics ADP-65JH Laptop PSU 65 W 19 V DC 3.42 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply ADP-65 JH

  • 19 V DC / 3.42 A
  • 65 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Alienware, Asus, Compaq, eMachines, Fujitsu, IBM, Lenovo, LG, Medion, MSI, Packard Bell, Toshiba

Technical specifications

Product type

Laptop PSU

Type

ADP-65JH

Type

Synchronised

for brands

Alienware

Asus

Compaq

eMachines

Fujitsu

IBM

Lenovo

LG

Medion

MSI

Packard Bell

Toshiba

Show more
Output

5.5/2.5 coaxial connector

65 W

Inputs

IEC-60320 C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

3.42 A

Max. output current

3.42 A

Dim

(L x W x H) 108 x 46 x 29 mm

Length

108 mm

Width

46 mm

Height

29 mm

Weight

222 g

Used at

Mains socket

EuP Status

Step 2

Output rating

65 W

Output current (details)

3/42 A

Documents & Downloads

Conformity certificate

Conformity certificate 516722 Delta Electronics ADP-65JH Laptop PSU 65 W 19 V DC 3.42 A

Description

Delta Electronics / Original equipment quality. Suitable for laptops from Alienware, Asus, Compaq, eMachines, Fujitsu, IBM, Lenovo, LG, Medion, MSI, Packard Bell, Toshiba

This text is machine translated.

Features

  • Overload protection
  • 1.75 m output cable.

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.