• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clevo 6-51-X8102-010 Laptop PSU 220 W 19 V DC 11570 mA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.00 / piece)
€ 109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply

  • 19 V DC / 11570 mA
  • 220 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Alienware

Technical specifications

Product type

Laptop PSU

Type

6-51-X8102-010

Type

Synchronised

for brands

Alienware

220 W

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

11.57 A

Max. output current

11570 mA

Dim

(W x H) 88 mm x 47 mm

Width

88 mm

Height

47 mm

Weight

1.02 kg

Used at

Mains socket

EuP Status

Step 2

Description

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.