• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 36200287 Laptop PSU 90 W 20 V DC 4.5 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Notebook power supply 36200287

  • 20 V DC / 4.5 A
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Lenovo, IBM

Technical specifications

  • Plug shape: Square
Product type

Laptop PSU

Type

36200287

Type

Synchronised

for brands

Lenovo

IBM

90 W

Inputs

2-pin C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

20 V DC

Output voltage range

20 V DC

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Dim

(L x W x H) 200 x 100 x 45 mm

Length

200 mm

Width

100 mm

Height

45 mm

Weight

381 g

Used at

Mains socket

EuP Status

Step 2

Output rating

90 W

Output current (details)

4.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 707713 Lenovo 36200287 Laptop PSU 90 W 20 V DC 4.5 A

Description

Original power supply for Lenovo Notebooks 90 Watt

This text is machine translated.

Hints

Mains cable is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.41*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)