• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung BA44-00242A Laptop PSU 60 W 19 V DC 3.16 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Notebook power supply BA 44-00242 A

  • 19 V DC / 3.16 A
  • 60 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Samsung

Technical specifications

Product type

Laptop PSU

Type

BA44-00242A

Type

Synchronised

for brands

Samsung

Output

5.5/3.3 coaxial connector

60 W

Inputs

IEC-60320 C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

3.16 A

Max. output current

3.16 A

Dim

(L x W x H) 109 x 47 x 32 mm

Length

109 mm

Width

47 mm

Height

32 mm

Weight

240 g

Used at

Mains socket

EuP Status

Step 2

Output rating

60 W

Output current (details)

3.16. A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 707691 Samsung BA44-00242A Laptop PSU 60 W 19 V DC 3.16 A

Description

Original power supply for Samsung Notebooks 60 Watt

This text is machine translated.

Hints

Mains cable is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.41*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)