• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000164 LED converter 1000 mA 32 V DC Max. operating voltage: 230 V AC

Product type
LED converter
Connection
Screws
Output current (max.) - rounded
1 A
Output voltage (max.)
32 V DC
Max. operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Converter to 1 A, dimmable with integrated adjuster

Our service for you

Technical specifications

  • Channels: 2
Product type

LED converter

Operating voltage

230 V AC (max)

For LEDs

1 - 8 + 1 - 8 x high-power LEDs

No. of LEDs (max.)

16

Connection

Screws

Max. output current

1000 mA

Output current (max.) - rounded

1 A

Output current (min.)

250 mA

Output voltage (max.)

32 V DC

Max. operating voltage

230 V AC

RoHS-compliant

Yes

Output current (details)

1 x 1000 mA or 2 x 500 mA

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 181088 Barthelme 66000164 LED converter 1000 mA 32 V DC Max. operating voltage: 230 V AC

User & Safety Instructions

User & Safety Instructions 181088 Barthelme 66000164 LED converter 1000 mA 32 V DC Max. operating voltage: 230 V AC

Description

Dimmable LED converter with two separate outputs, independent with each other. 500 mA, or up to 1 A at single-channel operation. The current can be adjusted by means of an externally accessible adjusting screw quickly and easily. In addition, externally dimmable with DC 0-10 V.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)