• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme ECOline 300-1400mA 1-10V LED converter 40 W 32 V DC Max. operating voltage: 240 V AC

Image similar
Product type
LED converter
Power
40 W
Connection
Screws
Output voltage (max.)
32 V DC
Min. operating voltage
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED converter

Type

ECOline 300-1400mA 1-10V dimmable

Operating voltage

110 - 240 V AC

40 W

For LEDs

4 – 9 high-power LEDs 300 – 1400 mA

No. of LEDs (max.)

9

Connection

Screws

Min. temperature

-25 °C

Max. temperature

60 °C

Dim

(L x W x H) 156 x 42 x 32 mm

Height

32 mm

Length

156 mm

Width

42 mm

Output current (min.)

300 mA

Output voltage (max.)

32 V DC

Output voltage (min.)

16 V DC

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

RoHS-compliant

Yes


40 W

Output voltage

16 - 32 V

Output current (details)

300 - 1400 mA

Temperature range

-25 - +60 °C

Operating voltage

110 - 240 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 181972 Barthelme ECOline 300-1400mA 1-10V LED converter 40 W 32 V DC Max. operating voltage: 240 V AC

User & Safety Instructions

User & Safety Instructions 181972 Barthelme ECOline 300-1400mA 1-10V LED converter 40 W 32 V DC Max. operating voltage: 240 V AC

Description

This converter is characterized by a very good degree of efficiency of 97%. This means that in combination with LEDS, lighting solutions with a high lumen/watt efficiency can be implemented.

Features

  • Dimming function via signal 1 – 10 V.

Hints

The output current (300 – 1400 mA) is set by resistors. Please refer to the table in the data sheet.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)