• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2900002 Holder 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Holder

Documents & Downloads

Datasheet

Datasheet 3280491 BKL Electronic 2900002 Holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280491 BKL Electronic 2900002 Holder 1 pc(s)

Description

The holder fits in a standard 35mm top hat rail.

This text is machine translated.

Features

  • Space for one Keystone module
  • Angled 70°
  • Suitable for shielded Keystone modules
  • Material: Metal, stainless steel
  • Colour silver

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)