
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Euromas case
- (L x W x H) 250 x 160 x 122 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
250 mm
- Width
160 mm
- Height
122 mm
- Inside width
152.9 mm
- Inside height
116 mm
- Internal depth
224.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 122 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 241 F
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
EM 241 F
Documents & Downloads
Datasheet
Datasheet 535505 Bopla EUROMAS EM 241 F 62241200 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535505 Bopla EUROMAS EM 241 F 62241200 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535505 Bopla EUROMAS EM 241 F 62241200 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Light grey 1 pc(s)
Download 535505 Bopla EUROMAS EM 241 F 62241200 Outdoor casing 250 x 160 x 122 Polycarbonate (PC) Light grey 1 pc(s)
Description
High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.
Features
- Protected from spray and totally dust-proof.
Hints
Also suited to wall mounting, no loss of protection class.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































