• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedGrind 18, B-Ware 06033D9002920 Cordless angle grinder Discounted (new unused product, unwr

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Home and Garden AdvancedGrind 18, Discounted

  • 18 V
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Recommended battery ≥ 4.0 Ah.
Product type

Cordless angle grinder

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

No. of power packs included

0

Length

395 mm

Width

149 mm

Height

116 mm

Dim

(L x W x H) 395 x 149 x 116 mm

Weight

1.7 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch-do-it (green)

Discounted (new unused product, unwrapped)

Condition

The product has been unboxed/unwrapped once. The product itself hasn't been used, or undergone refurbishment. This is still a new product.

Idle speed

2800 - 11500 U/min

Documents & Downloads

Information

Information 2730533 Bosch Home and Garden AdvancedGrind 18, B-Ware 06033D9002920 Cordless angle grinder Discounted (new unused product, unwr

Description

Features

  • Versatile and appropriate materials thanks to the speed selection
  • Simple handling with maximum control and safety thanks to compact design with soft start-up, restart protection and braking function
  • Maximum efficiency thanks to the intelligent control electronics with the innovative SYNEON chip, which ensures optimum interaction between battery, engine and transmission and consumes 20% less energy.
  • This text is machine translated.

Scope of delivery

  • AdvancedGrind 18
  • Mounting flange
  • Fast adjustable protective hood
  • Screw key
  • Tightening nut
  • Additional handle

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.