• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS18V-7, B-Ware 06019H9005 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm incl.

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional cordless angle grinder GWS 18V-7 B-Ware

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

incl. spare battery

incl. case

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Disc diameter

125 mm

No. of power packs included

2

Mandrel thread

M14

Weight

2.2 kg

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706326 Bosch Professional GWS18V-7, B-Ware 06019H9005 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm incl.

Description

Battery-operated angle grinder GWS 18V-7 Comfortable to work, strong breaking capacity: Bosch compact and handy 18 V angle grinder. A strong brushless motor delivers the same performance as a 700-watt wired tool for excellent separation results. Low weight, narrow grip and protective hood with tool-less fixing guarantee a pleasant and comfortable working. Optimised for various separating tasks: Balanced design and narrow handle provides perfect ergonomics. Included in delivery: Receptacle flange (1 605 703 099), clamping nut (1 603 340 040), two-hole key (1 607 950 043), protective cover (2 608 000 678), additional handle (1 602 025 024), 2 x battery GBA 18V 4.0Ah (1 600 Z00 038), quick charger GAL 18V-40 Professional (1 600 A01 9RJ), L-BOXX 136 (1 600 A00 1RR), 1/1 L-BOXX INSERT (1 600 A02 2ZN)

This text is machine translated.

Scope of delivery

  • Battery-operated angle grinder GWS 18V-7
  • Flange (1 605 703 099)
  • Clamping nut (1 603 340 040)
  • Two-hole key (1 607 950 043)
  • Protective cover (2 608 000 678)
  • Additional handle (1 602 025 024)
  • 2x battery GBA 18V 4.0Ah (1 600 Z00 038)
  • Quick charger GAL 18V-40 Professional (1 600 A01 9RJ)
  • L-BOXX 136 (1 600 A00 1RR)
  • 1/1 L-BOXX INSERT (1 600 A02 2ZN)
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.