• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18-125 L INOX, B-Ware 06017A4000 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1800 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 18-125 L INOX, B-ware

  • 1800 W

Technical specifications

Product type

Angle grinder

1800 W

Disc diameter

125 mm

Mandrel thread

M14

Length

382 mm

Height

102 mm

Weight

2.5 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

8000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706333 Bosch Professional GWS 18-125 L INOX, B-Ware 06017A4000 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1800 W

Description

Angle grinder with 1800 watt strong motor for hardest applications and leading user protection by KickBack Control, restart protection, soft start, anti-twist protective cover, overload protection and reduction of vibrations.

This text is machine translated.

Features

  • Kickback control
  • Restart protection
  • Soft start-up
  • Anti-twist protective hood
  • Overload protection.

Scope of delivery

  • ANGLE GRINDER GWS 18-125 L INOX
  • Additional handle
  • Collet flange
  • Tightening nut
  • Protective cover
  • Two key hole
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.