• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-7, B-Ware 06019H9001 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm w/o b

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional cordless angle grinder GWS 18V-7 B-Ware

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

No. of power packs included

0

Mandrel thread

M14

Weight

2.2 kg

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706314 Bosch Professional GWS 18V-7, B-Ware 06019H9001 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm w/o b

Description

Battery-operated angle grinder GWS 18V-7 Comfortable to work, strong breaking capacity: Bosch compact and handy 18 V angle grinder. A strong brushless motor delivers the same performance as a 700-watt wired tool for excellent separation results. Low weight, narrow grip and protective hood with tool-less fixing guarantee a pleasant and comfortable working. Optimised for various separating tasks: Balanced design and narrow handle provides perfect ergonomics. Included in delivery: Mounting flange (1 605 703 099), clamping nut (1 603 340 040), two-hole key (1 607 950 043), protective cover (2 608 000 678), additional handle (1 602 025 024), cardboard

This text is machine translated.

Scope of delivery

  • Battery-operated angle grinder GWS 18V-7
  • Flange (1 605 703 099)
  • Clamping nut (1 603 340 040)
  • Two-hole key (1 607 950 043)
  • Protective cover (2 608 000 678)
  • Additional handle (1 602 025 024)
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.