• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18-125 L, B-Ware 06017A3000 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1800 W

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 18-125 L, order no.

  • 1800 W

Technical specifications

Product type

Angle grinder

1800 W

Disc diameter

125 mm

Mandrel thread

M14

Length

382 mm

Height

102 mm

Weight

2.5 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

12000 U/min

Description

Scope of delivery

  • Additional handle · Collet flange · Tightening nut · Protective cover · Two key hole · Cardboard.
  • This text is machine translated.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.