
Highlights & Details
Bosch Professional Cordless Angle Screwdriver GWS 18V-10SC B-Ware
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
8 Ah
- Disc diameter
125 mm
- No. of power packs included
2
- Max. separation depth
34 mm
- Mandrel thread
M14
- Length
445 mm
- Width
360 mm
- Height
155 mm
- Dim
(L x W x H) 445 x 360 x 155 mm
- Weight
2.8 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Idle speed
4500 - 9000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840272 Bosch Professional GWS 18V-10SC, B-Ware 06019G340H920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm in
Information
Test Summary Report 2840272 Bosch Professional GWS 18V-10SC, B-Ware 06019G340H920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm in
Description
Features
- Easy and quick: Change of angle grinders' accessories without detachable parts and additional tools. Wide range of angle grinders and accessories with full reverse compatibility.Reliable: Rotary direction-bound accessories can no longer be mounted incorrectly with the help of the innovative X-LOCK system.
- This text is machine translated.
Scope of delivery
- GBA 18 V/6 Ah Li-Ion rechargeable battery
- ProCore 18 V/8 Ah
- GAL 18V-160
- Bluetooth low energy module GCY 30-4
- L-BOXX.
Hints
This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















