• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 13-125 CI, B-Ware 060179E003 BW Angle grinder Discounted (damaged/no packaging) 125 mm incl. case

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch angle grinder GWS 13-125 CI stock

  • 1300 W

Technical specifications

Product type

Angle grinder

Features

incl. case

1300 W

Disc diameter

125 mm

Output power

700 W

Mandrel thread

M14

Length

297 mm

Height

103 mm

Weight

2.3 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11500 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706334 Bosch Professional GWS 13-125 CI, B-Ware 060179E003 BW Angle grinder Discounted (damaged/no packaging) 125 mm incl. case

User & Safety Instructions 2706334 Bosch Professional GWS 13-125 CI, B-Ware 060179E003 BW Angle grinder Discounted (damaged/no packaging) 125 mm incl. case

User & Safety Instructions 2706334 Bosch Professional GWS 13-125 CI, B-Ware 060179E003 BW Angle grinder Discounted (damaged/no packaging) 125 mm incl. case

Description

Scope of delivery

  • Angle grinder GWS 13-125 CI
  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional hand grip vibration control
  • Two key hole
  • Case.
  • User manual.
  • This text is machine translated.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.