• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 17-125 CIT, B-Ware 060179J002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 17-125 CIT Professional, Discounted

  • 1700 W

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

125 mm

Output power

1010 W

Mandrel thread

M14

Length

311 mm

Height

103 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

2800 - 9300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706340 Bosch Professional GWS 17-125 CIT, B-Ware 060179J002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W

User & Safety Instructions 2706340 Bosch Professional GWS 17-125 CIT, B-Ware 060179J002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W

User & Safety Instructions 2706340 Bosch Professional GWS 17-125 CIT, B-Ware 060179J002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W

Description

Angle grinder with 1700-watt motor and constant electronics for constant speed, even under load. Leading user protection through KickBack Stop, restart protection and twist-resistant protective cover. Vibration Control additional handle reduces the vibrations up to 40 % for fatigue-free working (EN 60745). 6 speed settings for different materials.

This text is machine translated.

Features

  • Starting current limitation
  • Automatic load control
  • Direct cooling
  • 6-level speed pre-selection
  • Kickback stop
  • Soft start-up
  • Switch lock
  • Overload protection
  • Anti-twist protective hood
  • Restart protection
  • Gearbox head can be rotated in 90° steps
  • Vibration damping system
  • Casing with soft-grip surface.

Scope of delivery

  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional hand grip vibration control
  • Two-hole key.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.