• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 750, B-Ware 0601394000 BW Angle grinder Discounted (damaged/no packaging) 115 mm 750 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 750-115 Professional, Discounted

  • 750 W

Technical specifications

  • Handle 187 mm
Product type

Angle grinder

750 W

Disc diameter

115 mm

Output power

380 W

Mandrel thread

M14

Length

100 mm

Width

73 mm

Height

27 mm

Dim

(L x W x H) 100 x 73 x 27 mm

Weight

1.8 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Description

Features

  • Restart protectionStarting current limitationDistortion-resistant protective cover
  • This text is machine translated.

Scope of delivery

  • Angle grinder GWS 750-115
  • Additional handle
  • Collet flange
  • Tightening nut
  • Protective cover
  • Two key hole
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.