• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 9-125 S, B-Ware 0601396104 BW Angle grinder Discounted (damaged/no packaging) 125 mm 900 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 9-125 S, Discounted

  • 900 W

Technical specifications

Product type

Angle grinder

900 W

Disc diameter

125 mm

Output power

450 W

Operating voltage

230 V

Mandrel thread

M14

Length

280 mm

Width

73 mm

Height

100 mm

Dim

(L x W x H) 280 x 73 x 100 mm

Weight

1.9 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

2800 - 11000 U/min

Description

Scope of delivery

  • Angle grinder GWS 9-125 S
  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional handle
  • Two key hole
  • User manual.
  • This text is machine translated.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.