• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-10, B-Ware 06019J4001920 Cordless angle grinder Discounted (damaged/no packaging) 115 mm w/o

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional cordless angle grinder GWS 18V-10 B-Ware

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

incl. case

Voltage

18 V

Disc diameter

115 mm

No. of power packs included

0

Mandrel thread

M14

Length

445 mm

Width

360 mm

Height

155 mm

Dim

(L x W x H) 445 x 360 x 155 mm

Weight

2.1 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

9000 U/min

Description

Battery-operated angle grinder GWS 18V-10 Improved performance and tool guidance in the 18 V category. Small angle grinder with the same performance as a 1000 watt wired grinder thanks to brushless motor and ProCORE18V battery. Higher user protection and greater comfort thanks to Drop Control, KickBack Control and Intelligent Brake System. World's first Drop Control function for immediate shut-off of the tool after an accidental drop to the floor.

This text is machine translated.

Features

  • Easy and quick: Change of angle grinders' accessories without detachable parts and additional tools. Wide range of angle grinders and accessories with full reverse compatibility.Reliable: Rotary direction-bound accessories can no longer be mounted incorrectly with the help of the innovative X-LOCK system.

Scope of delivery

  • Mounting flange (ET no. 2 605 703 014)
  • Quick release nut (2 608 000 684)
  • 1/1 L-BOXX insert for device and charger (1 600 A01 166)
  • L-BOXX 136 (1 600 A00 1RR)
  • Solo version without battery and charger.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)