• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 7-125, B-Ware 0601388108 BW Angle grinder Discounted (damaged/no packaging) 125 mm 720 W 230 V

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 7-125, Discounted

  • 720 W 230 V

Technical specifications

Product type

Angle grinder

720 W

Voltage

230 V

Disc diameter

125 mm

Output power

300 W

Mandrel thread

M14

Length

318 mm

Height

103 mm

Weight

1.9 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706324 Bosch Professional GWS 7-125, B-Ware 0601388108 BW Angle grinder Discounted (damaged/no packaging) 125 mm 720 W 230 V

Description

Features

  • Restart protection
  • Anti-twist protective hood
  • Direct cooling
  • Small grip circumference of only 176 mm.
  • This text is machine translated.

Scope of delivery

  • Angle grinder GWS 7-125
  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional handle
  • Two key hole
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.