User & Safety Instructions 3013521 Bosch Professional 0601241400 Inspection camera
Description
Inspection camera GIC 12V-5-27 C, inspection camera GIC 12V-5-27 C Professional brings new comfort for air-conditioning technicians/installers, auto mechanics or electricians. This ergonomic device has a large 5-inch display with a very high resolution of 1280 x 720 pixels for a detailed view when inspecting pipes, ducts or other difficult to access places. No matter which direction the camera head points in, the user does not need to think about the picture alignment while using, because a unique auto-up function provides for an automatic picture rotation. This robust camera can withstand dust and water on rough construction sites. The camera head conforms to protection class IP67 and is thus protected against dust and short immersion in water. The entire device is dustproof and splash-proof according to IP54. The inspection camera is perfectly suited for a wide range of manual applications such as inspection of the interior of distribution boxes, pipes and wall cavities as well as hydraulic systems and automotive applications. Photos and video recordings can be easily transferred with the GIC 12V-5-27 C Professional via USB-C® cable or micro-SD card. Camera cable for GIC, Ø 8.3 mm, length 1.5 m (1 600 A02 R6M); hook, magnet, mirror; battery adapter (1600A017HF/1600A017HH); 4 x 1.5 V LR6 battery (AA); USB-C cable; micro SD card, 32 GB
This text is machine translated.
Description
Inspection camera GIC 12V-5-27 C, inspection camera GIC 12V-5-27 C Professional brings new comfort for air-conditioning technicians/installers, auto mechanics or electricians. This ergonomic device has a large 5-inch display with a very high resolution of 1280 x 720 pixels for a detailed view when inspecting pipes, ducts or other difficult to access places. No matter which direction the camera head points in, the user does not need to think about the picture alignment while using, because a unique auto-up function provides for an automatic picture rotation. This robust camera can withstand dust and water on rough construction sites. The camera head conforms to protection class IP67 and is thus protected against dust and short immersion in water. The entire device is dustproof and splash-proof according to IP54. The inspection camera is perfectly suited for a wide range of manual applications such as inspection of the interior of distribution boxes, pipes and wall cavities as well as hydraulic systems and automotive applications. Photos and video recordings can be easily transferred with the GIC 12V-5-27 C Professional via USB-C® cable or micro-SD card. Camera cable for GIC, Ø 8.3 mm, length 1.5 m (1 600 A02 R6M); hook, magnet, mirror; battery adapter (1600A017HF/1600A017HH); 4 x 1.5 V LR6 battery (AA); USB-C cable; micro SD card, 32 GB