• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1170900 Wall Motion detector 180 ° White IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl motion detector infrared / movement sensor

  • Infrared motion detector with an adjustable brightness and duty cycle (10 sec - 4 min)
  • The breaking capacity is for: Incandescent bulbs max. 1000 Watt - energy saving lamps max. 300 Watt - LED lamps max. 100 Watt
  • Outdoor motion sensor with 180 ° horizontal detection angle and max. 12 m range
  • For automatic on and off of lights, halogen lamps, energy saving lamps and LED lamps
  • Red circular icon with white curved signal waves above '180°' centered below.
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • Red warning sign with sound waves and running figure, labeled '12m MAX.' indicating maximum distance or range of 12 meters.
  • Red circular label with a white light bulb icon and the text 'MAX. 1000 W,' indicating a maximum power limit.<br>
  • Red circular sign reading 'MAX. 130 LED' in white text.
  • Red circular logo with a white vertical arrow and curved line forming a stylized loop or letter P.

Technical specifications

Product type

Motion detector

Detection angle

180°

12 m

Used at

Outdoors

Indoors

Mounting type

Wall

Operating voltage

230 V

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

300 W

Switching capacity (LED)

100 W

Time settings

10 s - 4 min

Factory colour

White

IP44

Operating temperature

-10 °C to 40°C °C

Length

100 mm

Width

65 mm

Height

90 mm

Dim

(L x W x H) 100 x 65 x 90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194466 Brennenstuhl 1170900 Wall Motion detector 180 ° White IP44

User & Safety Instructions

User & Safety Instructions 2194466 Brennenstuhl 1170900 Wall Motion detector 180 ° White IP44

Description

The Brennenstuhl PIR 180 IP44 infrared motion detector is an automatic motion sensor with a detection angle of 180° and a maximum range of 12 meters. It is suitable for use indoors and outdoors (IP44). The duty cycle can be flexibly controlled from approx. 10 seconds up to approx. 4 minutes. It also impresses with the following features:

* Automatically turns lights, halogen lights, energy-saving lights, and LED lights on and off
* Adjustable response brightness
* Switching capacity max. 1000 watts (light bulb), max. 300 watts (energy-saving bulb) or max. 100 watts (LED)
* Vertically and horizontally adjustable
* Voltage 230 V.

This text is machine translated.

Scope of delivery

  • 1x infrared motion sensor PIR 180 for indoor and outdoor, color: White - in the best quality from Brennenstuhl®

More interesting products

(*All information is plus legal VAT)