• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1170910 Wall Motion detector 240 ° White IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl motion detector infrared / movement sensor for exterior and interior.

  • Infrared motion detector with an adjustable brightness (10 - 150 Lux) and duty cycle (10 sec. - 4 min)
  • The breaking capacity is for: Incandescent bulbs max. 1000 Watt - energy saving lamps max. 300 Watt - LED lamps max. 100 Watt
  • Outdoor motion sensor with 240 ° horizontal detection angle and max. 12 m range
  • For automatic on and off of lights, halogen lamps, energy saving lamps and LED lamps
  • Red circular warning icon with three white curved wave lines above the text '240°'.
  • Red IP44 rating icon with a cloud and raindrops, indicating protection against water splashes.
  • Red circular warning sign showing a running person and radiating lines, labeled '12 m MAX.', indicating a maximum distance or clearance of 12 meters.
  • Red circular warning icon with a light bulb and the text 'MAX. 1000 W', indicating a maximum power limit.<br>
  • Red circular sign reading 'MAX. 130 LED' in white text.
  • Red circular icon with a white vertical double-headed arrow and curved line, suggesting rotation or turn direction.

Technical specifications

Product type

Motion detector

Detection angle

240°

12 m

Used at

Outdoors

Indoors

Mounting type

Wall

Operating voltage

230 V

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

300 W

Switching capacity (LED)

100 W

Twilight settings

10 - 150 lx

Time settings

10 s - 4 min

Factory colour

White

IP44

Operating temperature

-20 °C to 40°C °C

Length

220 mm

Width

120 mm

Height

80 mm

Dim

(L x W x H) 220 x 120 x 80 mm

Weight

0.36

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194467 Brennenstuhl 1170910 Wall Motion detector 240 ° White IP44

User & Safety Instructions

User & Safety Instructions 2194467 Brennenstuhl 1170910 Wall Motion detector 240 ° White IP44

User & Safety Instructions 2194467 Brennenstuhl 1170910 Wall Motion detector 240 ° White IP44

Description

The Brennenstuhl PIR 240 IP44 infrared motion detector is an automatic motion sensor with a detection angle of 240° and a maximum range of 12 meters. It is suitable for use indoors and outdoors (IP44). The duty cycle can be flexibly controlled from approx. 10 seconds up to approx. 4 minutes. It also impresses with the following features:


* Response brightness adjustable from 10 - 150 Lux
* Switching capacity max. 1000 watts (light bulb), max. 300 watts (energy-saving bulb) or max. 100 watts (LED)
* Vertically and horizontally adjustable
* With corner bracket
* Voltage 230 V.

This text is machine translated.

Scope of delivery

  • 1x infrared motion sensor PIR 240 for indoor and outdoor, color: White - in the best quality from Brennenstuhl®

More interesting products

(*All information is plus legal VAT)