• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102/1000 Hexafoc EXOS-1/EQ4 Refractor Equatorial Achromatic Magnification 38 up to 204 x

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lens telescope Messier AR-102 S/1000 EXOS-1/EQ 4 Hexafoc

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 6 x 30 viewfinder with reticule eyepiece
  • Optics with adjustable lens mount
  • Incl. Astronomy PC Software Stellarium
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Refractor

Focal length

1000 mm

Magnification (min.)

38 x

Lens Ø

102 mm

Magnification (max.)

204 x

Dim

(Ø x L) 103 mm x 600 mm

Weight

15 kg

Resolution

1.35 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

31.7 mm

Length

600 mm

(Ø)

103 mm

Magnification

38 up to 204 x

Coating

Multi-layered tempering

Focal ratio

9.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494341 Bresser Optik Messier AR-102/1000 Hexafoc EXOS-1/EQ4 Refractor Equatorial Achromatic Magnification 38 up to 204 x

Description

Ambitious beginners and advanced users will find with this device is already the brightest objects outside the solar system. Discover structures in the Orion Nebula in the incredible distance of 1500 light-years (14.2 00.00 0.00 0.000 km)! The stable mount allows relaxed observation even at the highest enlargements; stability and ease of use set new standards in this price class. Due to the high-quality mechanics can be included with this device is already own moon photos, the retraction of the cut-off (terminator) on the moon is a pleasure. The Messier AR-102 you will never again want to miss.

This text is machine translated.

Features

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Optics with adjustable lens mount
  • Circular level for a straight stand
  • 6 x 30 viewfinder with reticule eyepiece
  • Handle for easy transport with integrated camera holder
  • Prism rail with clamping area made of stainless steel
  • Easy to transport
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp

Scope of delivery

  • Messier AR-102S
  • Equatorial EXOS 1 mounting with steel-pipe stand
  • Super Plossl eyepiece 26 mm
  • Zenith mirror
  • Integrated 31.7 mm to 50.8 mm adapter
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card
  • Protective cover
  • User manual.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.