• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-127S/635 EXOS-2/EQ5 Hexafoc Refractor Equatorial Achromatic Magnification 24 up to 254 x

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Messier AR-127 S/635 with EXOS-2/EQ5

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 8 x 50 viewfinder with reticule eyepiece
  • Optimized viewfinder holder for comfortable insight
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Prism rail with clamping area made of stainless steel
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Refractor

Focal length

635 mm

Magnification (min.)

24 x

Lens Ø

127 mm

Magnification (max.)

254 x

Dim

(Ø x L) 133 mm x 965 mm

Weight

24 kg

Resolution

1 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Length

965 mm

(Ø)

133 mm

Magnification

24 up to 254 x

Coating

Multi-layered tempering

Focal ratio

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494319 Bresser Optik Messier AR-127S/635 EXOS-2/EQ5 Hexafoc Refractor Equatorial Achromatic Magnification 24 up to 254 x

Description

The telescope consists of a refracting telescope (refractor) and an equatorial mount including stand. The Optics has a free opening of 127 mm with a focal length of 635 mm and thus an opening ratio of F5. The refractor has many extras such as, for example, pipe clamps with carrying handle and integrated camera bracket, 31.7 mm (1.25") Zenith mirror or 8 x 50 viewfinder. At the equatorial (also called parallaktisch) EXOS-2 mount is an axis on the Polarstern. The management of a celestial object only one axis can be moved, which greatly simplifies the vis-à-vis Monti stake, which have only left/right and up/down axes (Azimuthal mounting). With the included 8 x 50 viewfinder, the celestial objects to be found easily. The viewfinder also has a crosshair around in the dark even easier to monitor. The Mount also has an illuminated polar alignment aid of the orientation toward north extremely simplified. By means of two flexible shaft connected with the mechanical fine operation can be set precisely the objects in the ocular and after. The stable steel-pipe stand is continuously adjustable in height and thus guarantees a comfortable observer position.

Application:
The Messier AR-127 on EXOS-2 offers the ambitious amateur astronomers a good design with sturdy universal mount. 127 mm telescopic opening and the small focal length are perfectly suitable for large objects like open star clusters and large fog. For detailed observations on the moon and the planets of our solar system, it is recommended additional eyepieces and/or a Barlow lens to the focal length magnification. With a total weight of about 24 kilograms of which of these three parts (tube, mount with a counter-weight, Stand) is the telescope is still good for calls outside of the bright cities. Only then can the look of full power.

This text is machine translated.

Features

  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 8 x 50 viewfinder with reticule eyepiece
  • Optimized viewfinder holder for comfortable insight
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • Easy to transport
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp
  • All of the die-cast aluminum parts with a high-quality powder-coated
  • Ball-bearing auger shaft made of brass

Scope of delivery

  • Messier AR-127 S
  • EXOS-2 mount
  • Steel tube field tripod with accessory tray
  • Super Plossl eyepiece 26 mm
  • Zenith mirror
  • Integrated 31.7 mm to 50.8 mm adapter
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • 8 x 50 finder scope
  • Astronomy PC Software Stellarium
  • Moon card
  • Telescopic fibula
  • Rotating Star Card
  • Dust protection cover
  • User manual.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.