• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102L/1350 EXOS-2/EQ5 GoTo Refractor Equatorial Achromatic Magnification 35 up to 200 x

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescope Messier AR-102L/1350 EXOS-2/EQ5 GoTo

  • High-quality achromatic 102 mm refractor
  • Handle with integrated camera holder
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • 6X30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD75)
  • Stable Equatorial Bresser EXOS-2 Goto mount for GP rail
  • Ideal for astrophotography thanks to ST-4 compatible Autoguider interface

Technical specifications

Product type

Refractor

Focal length

1350 mm

Magnification (min.)

35 x

Lens Ø

102 mm

Magnification (max.)

200 x

Power supply

Size D battery (8x), please order separately

Dim

(L x W x H) 1000 x 1000 x 1750 mm

Weight

20300 g

Resolution

1.35 arcsecs

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Width

1000 mm

Height

1750 mm

Length

1000 mm

Magnification

35 up to 200 x

Coating

Multi-layered tempering

Focal ratio

13,2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160634 Bresser Optik Messier AR-102L/1350 EXOS-2/EQ5 GoTo Refractor Equatorial Achromatic Magnification 35 up to 200 x

Description

By the high-quality mechanics of the BRESSER Messier AR-102L, you can already take your own moon photos with this device, the descent of the light-dark limit (terminator) on the moon is a pleasure. Ambitious beginners and advanced players are already observing the finest surface details on Jupiter, Saturn, Mars and our Earth moon with this planetary telescope. Discover the cloud structures and the large red spot on Jupiter, the icy polar cap of Mars or the Cassini division of the Saturn ring.

Due to the particularly long-burning design of f/13.2, this telescope is particularly well suited for planetary observation. High magnifications can also be achieved with affordable eyepieces, which still offer a reasonable distance of the eye. The observation comfort is therefore significantly better than with refractors with short focal lengths.

In addition, these special refractors not only offer a very high color purity and sharpness, but also a plastic or even three-dimensional representation of the planets.

You will never want to give back the BRESSER Messier AR-102L.

Exos-2 mount and stand.
The smaller optics are mounted on the BRESSER EXOS-2. Gone are the days when price-conscious customers were made difficult to enter astronomy by under-dimensioned mounting. The EXOS 2 with robust steel stand supports the offered optics up to a weight of 13kg for visual observation stable and without any wobbling.

Mount, stand & hand box with computer.
This German mount is equipped with tracking motors in both axes, which can precisely follow and position astronomical objects. The hand box with GoTo function controls the mounting accurately and reliably. Precision gears in both axles allow operation with a minimum of transmission play at all nine possible speeds. The battery pack (12 V) is conveniently attached to the storage table and holds 8 batteries of the size "D". The mounting includes a solid processed steel tube stand with high stability and can be loaded with optical tubes up to 13 kg weight. The GoTo control sky observation simply by pressing a button!
With the Bresser Startracker GoTo System you are also interested beginners in a few minutes to observe celestial objects, which you would have found difficult or not at all without GoTo! Simply by pressing a button the GoTo system searches for planets, nebulae or galaxies and positions your telescope fully automatically. The GoTo System database holds countless celestial objects ready for you. Observe celestial objects with a lens from the Messier series with GoTo System without long searches, or photograph faint objects, which you cannot reach with classical search methods!

This text is machine translated.

Features

  • GOTO computer steurung for easy locating of celestial objects
  • StarTracker handheld computer with database of 100000 objects
  • Very high-quality Hexafoc eyepiece tube with 2.5" free inner diameter
  • Ideal for astrophotography thanks to ST-4 compatible Autoguider interface
  • High-quality achromatic 102 mm refractor
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • Excellent eyepiece tube with 65 mm diameter
  • Optimized viewfinder bracket for easy viewing
  • 6X30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD75)
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail
  • Continuously adjustable stand 63-106 cm
  • Focusing drive 2.5" Hexafoc
  • Unsteady observation
  • Can be retrofitted with tracking motor
  • Can be retrofitted with 1:10 gear set for focusing device

Scope of delivery

  • Messier
  • Exos-2 GoTo mounting
  • Startracker with handheld computer
  • Steel-pipe field tripod stand with accessory shelf
  • Super Plössl eyepiece 26 mm
  • Zenith mirror
  • Integrated 31.7 mm to 50.8 mm adapter
  • Pipe clamps with prismatic bar
  • Handle and camera holder
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Rotating star map
  • Dust cover
  • Counterweight 4.5 kg
  • User manual.

Hints

Batteries not included.

System requirements

  • From Windows® XP, Apple® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.