• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102xs/460 EXOS-2/EQ5 GoTo Refractor Equatorial Achromatic Magnification 30 up to 200 x

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescope Messier AR-102xs/460 EXOS-2/EQ5 GoTo

  • High-quality lens telescope with ED glass and stable pull-out
  • Prism rail with stainless steel clamping surface (44 mm)
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • 6X30 Finder telescope with crosshair eyepiece
  • Optimized viewfinder bracket for easy viewing
  • Stable Equatorial Bresser EXOS-2 Goto mount for GP rail
  • Including continuously adjustable stand 63-106 cm
  • Ideal for astrophotography thanks to ST-4 compatible Autoguider interface

Technical specifications

Product type

Refractor

Focal length

460 mm

Magnification (min.)

30 x

Lens Ø

102 mm

Magnification (max.)

200 x

Power supply

Size D battery (8x), please order separately

Dim

(L x W x H) 1000 x 1000 x 1650 mm

Weight

17800 g

Resolution

1.35 arcsecs

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Width

1000 mm

Height

1650 mm

Length

1000 mm

Magnification

30 up to 200 x

Coating

Multi-layered tempering

Focal ratio

4,5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160637 Bresser Optik Messier AR-102xs/460 EXOS-2/EQ5 GoTo Refractor Equatorial Achromatic Magnification 30 up to 200 x

Description

Ambitious beginners and advanced users will find the brightest objects outside the solar system with this device. Discover structures in the Orionnebel at an incredible distance of 1500 light years (14,200,000,000,000 km)! The descent of the light-dark border (terminator) on the moon is a pleasure. You will never want to give back THE MESSIER AR-102xs.

As a compact travel device, THE MESSIER AR-102xs provides very good services. Especially the very short focal length of only 460mm, enables impressive wide-field observations of open star clusters and the Milky Way. It was only through the use of ED special glasses that we were able to realize this very powerful device. It offers an extraordinarily high image quality with a very low color error at an attractive price.

Exos-2 mount and stand. The smaller optics are mounted on the BRESSER EXOS-2. Gone are the days when price-conscious customers were made difficult to enter astronomy by under-dimensioned mounting. The EXOS 2 with robust steel stand supports the offered optics up to a weight of 13kg for visual observation stable and without any wobbling.

Mount, stand & hand box with computer.
This German mount is equipped with tracking motors in both axes, which can precisely follow and position astronomical objects. The hand box with GoTo function controls the mounting accurately and reliably. Precision gears in both axles allow operation with a minimum of transmission play at all nine possible speeds. The battery pack (12 V) is conveniently attached to the storage table and holds 8 batteries of the size "D". The mounting includes a solid processed steel tube stand with high stability and can be loaded with optical tubes up to 13 kg weight. The GoTo control sky observation simply by pressing a button!
With the Bresser Startracker GoTo System you are also interested beginners in a few minutes to observe celestial objects, which you would have found difficult or not at all without GoTo! Simply by pressing a button the GoTo system searches for planets, nebulae or galaxies and positions your telescope fully automatically. The GoTo System database holds countless celestial objects ready for you. Observe celestial objects with a lens from the Messier series with GoTo System without long searches, or photograph faint objects, which you cannot reach with classical search methods!

This text is machine translated.

Features

  • GOTO computer steurung for easy locating of celestial objects
  • StarTracker handheld computer with database of 100000 objects
  • Very high-quality Hexafoc eyepiece tube with 2.5" free inner diameter
  • Ideal for astrophotography thanks to ST-4 compatible Autoguider interface
  • High-quality achromatic 102 mm refractor
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • Excellent eyepiece tube with 65 mm diameter
  • Optimized viewfinder bracket for easy viewing
  • 6X30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD75)
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail
  • Continuously adjustable stand 63-106 cm
  • Focusing drive 2.5" Hexafoc
  • Unsteady observation
  • Can be retrofitted with tracking motor
  • Can be retrofitted with 1:10 gear set for focusing device

Scope of delivery

  • Messier
  • Exos-2 GoTo mounting
  • Startracker with handheld computer
  • Steel-pipe field tripod stand with accessory shelf
  • Super Plössl eyepiece 26 mm
  • Zenith mirror
  • Integrated 31.7 mm to 50.8 mm adapter
  • Pipe clamps with prismatic bar
  • Handle and camera holder
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Rotating star map
  • Dust cover
  • Counterweight 4.5 kg
  • User manual.

Hints

Batteries not included.

System requirements

  • From Windows® XP, Apple® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.