• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102xs/460 EXOS-2/EQ5 Refractor Equatorial Achromatic Magnification 30 up to 200 x

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescope Messier AR-102xs/460 EXOS-2/EQ5

  • High-quality lens telescope with ED glass and stable pull-out
  • Prism rail with stainless steel clamping surface (44 mm)
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • 6X30 Finder telescope with crosshair eyepiece
  • Optimized viewfinder bracket for easy viewing
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail
  • Including continuously adjustable stand 63-106 cm

Technical specifications

Product type

Refractor

Focal length

460 mm

Magnification (min.)

30 x

Lens Ø

102 mm

Magnification (max.)

200 x

Dim

(L x W x H) 1000 x 1000 x 1650 mm

Weight

14500 g

Resolution

1.35 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Width

1000 mm

Height

1650 mm

Length

1000 mm

Magnification

30 up to 200 x

Coating

Multi-layered tempering

Focal ratio

4,5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160636 Bresser Optik Messier AR-102xs/460 EXOS-2/EQ5 Refractor Equatorial Achromatic Magnification 30 up to 200 x

Description

Ambitious beginners and advanced users will find the brightest objects outside the solar system with this device. Discover structures in the Orionnebel at an incredible distance of 1500 light years (14,200,000,000,000 km)! The descent of the light-dark border (terminator) on the moon is a pleasure. You will never want to give back THE MESSIER AR-102xs.

As a compact travel device, THE MESSIER AR-102xs provides very good services. Especially the very short focal length of only 460mm, enables impressive wide-field observations of open star clusters and the Milky Way. It was only through the use of ED special glasses that we were able to realize this very powerful device. It offers an extraordinarily high image quality with a very low color error at an attractive price.

Exos-2 mount and stand. The entry-level segment of the BRESSER Messier series. The smaller optics are mounted on the BRESSER EXOS-2. Gone are the days when price-conscious customers were made difficult to enter astronomy by under-dimensioned mounting. The EXOS 2 with robust steel stand supports the offered optics up to a weight of 13kg for visual observation stable and without any wobbling. For even more comfort during observation, the mounting can be retrofitted with a motor set for the RA axis and DEC axis. Thus you always keep the object of heaven in the eyepiece without having to follow the course of the stars by hand.

This text is machine translated.

Features

  • High-quality lens telescope with ED glass and stable pull-out
  • Prism rail with stainless steel clamping surface (44 mm)
  • 50.8 to 31.7mm adapter + integrated T2 thread
  • 6X30 Finder telescope with crosshair eyepiece
  • Optimized viewfinder bracket for easy viewing
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail
  • Including continuously adjustable stand 63-106 cm
  • Focusing drive 2.5" Hexafoc
  • Unsteady observation
  • Can be retrofitted with tracking motor
  • Can be retrofitted with 1:10 gear set for focusing device

Scope of delivery

  • optical tube
  • Eyepiece: 26 mm Super Ploessl 31.7mm (1.25")
  • 2" eyepiece adapter
  • 6x30 viewfinder
  • 31.7mm (1.25") diagonal Mirror
  • EXOS 2 German equatorial mount
  • steel tube field tripod
  • counter-weight 4.5kg
  • PC Software Stellarium
  • Manual
  • Moon map

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.