• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-127/1200 EXOS-2 GOTO Refractor Equatorial Achromatic Magnification 46 up to 254 x

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lens telescope Bresser Optics Messier AR -127/1200 EXOS-2 GOTO equatorial achromatic, magnification 46

  • GOTO Computersteurung for easy location of objects in the sky
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • Viewfinder with reticule eyepiece
  • Servo motor, microprocessor controlled, 72 mm worm gear
  • Incl. Eyepiece adapter of 50.8 mm to 31.7 mm
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

  • Stand continuously from 690 to 1095 mm adjustable
  • Fokussierbetrieb 2.5 "Hexafoc
Product type

Refractor

Focal length

1200 mm

Magnification (min.)

46 x

Lens Ø

133 mm

Magnification (max.)

254 x

Power supply

Size D battery (8x), please order separately

Dim

(Ø x L) 133 mm x 1220 mm

Weight

34 kg

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Tracking speed

2 °/s

Eyepiece tube

50.8 mm

Length

1220 mm

(Ø)

133 mm

Magnification

46 up to 254 x

Coating

MgF2 coating

Focal ratio

9.4

Description

Ambitious beginners and advanced users will find with this device is already many objects outside the solar system. Discover for example structures in the Orion Nebula in the incredible distance of 1500 light-years (14.2 00.00 0.00 0.000 km), or you can watch the craters of the moon, the rings of Saturn, or the great red spot on Jupiter! The stable mount allows relaxed observation even at the highest enlargements; stability and ease of use set high standards in this price class. Due to the high-quality mechanical and electronic parts can use this device is already own moon, planets, or even deep-sky record.

This text is machine translated.

Features

  • GoTo Computersteurung for easy location of objects in the sky
  • Hand-held computer star tracker with database of 100,000 objects
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • 8 x 50 mm viewfinder with reticule eyepiece
  • Zenith mirror
  • Handle for easy transport with integrated camera holder
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Eyepiece adapter of 50.8 mm to 31.7 mm
  • ST-4 compatible Autoguiderschnittstelle
  • All of the die-cast aluminum parts with a high-quality powder-coated
  • Ball-bearing auger shaft made of brass
  • Servo motor, microprocessor controlled, 72 mm worm gear

Scope of delivery

  • Messier AR -127/1200 GOTO
  • Equatorial EXOS 2 GOTO mount
  • Star tracker hand computer
  • Super Plossl eyepiece 26 mm
  • Steel-pipe stand
  • Zenith mirror
  • Integrated 31.7 mm and T2 Adapter
  • Adapter for 50.8 mm (2") eyepieces
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • 8 x 50 finder scope
  • 2 x 2.5" extension adapter (verkippungsfrei screw-in)
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card
  • User manual.

Hints

Batteries not included.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.