• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102L/1350 EXOS-2/EQ5 Refractor Equatorial Achromatic Magnification 35 up to 200 x

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescope Messier AR-102L/1350 EXOS-2/EQ5

  • High-quality achromatic 102 mm refractor
  • Handle with integrated camera holder
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • 6X30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD75)
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail

Technical specifications

Product type

Refractor

Focal length

1350 mm

Magnification (min.)

35 x

Lens Ø

102 mm

Magnification (max.)

200 x

Dim

(L x W x H) 1000 x 1000 x 1750 mm

Weight

20300 g

Resolution

1.35 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Eyepiece tube

50.8 mm

Width

1000 mm

Height

1750 mm

Length

1000 mm

Magnification

35 up to 200 x

Coating

Multi-layered tempering

Focal ratio

13,2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160633 Bresser Optik Messier AR-102L/1350 EXOS-2/EQ5 Refractor Equatorial Achromatic Magnification 35 up to 200 x

Description

By the high-quality mechanics of the BRESSER Messier AR-102L, you can already take your own moon photos with this device, the descent of the light-dark limit (terminator) on the moon is a pleasure. Ambitious beginners and advanced players are already observing the finest surface details on Jupiter, Saturn, Mars and our Earth moon with this planetary telescope. Discover the cloud structures and the large red spot on Jupiter, the icy polar cap of Mars or the Cassini division of the Saturn ring.

Due to the particularly long-burning design of f/13.2, this telescope is particularly well suited for planetary observation. High magnifications can also be achieved with affordable eyepieces, which still offer a reasonable distance of the eye. The observation comfort is therefore significantly better than with refractors with short focal lengths.

In addition, these special refractors not only offer a very high color purity and sharpness, but also a plastic or even three-dimensional representation of the planets.

You will never want to give back the BRESSER Messier AR-102L.

Exos-2 mount and stand.
The entry-level segment of the BRESSER Messier series. The smaller optics are mounted on the BRESSER EXOS-2. Gone are the days when price-conscious customers were made difficult to enter astronomy by under-dimensioned mounting. The EXOS 2 with robust steel stand supports the offered optics up to a weight of 13kg for visual observation stable and without any wobbling. For even more comfort during observation, the mounting can be retrofitted with a motor set for the RA axis and DEC axis. Thus you always keep the object of heaven in the eyepiece without having to follow the course of the stars by hand.


This text is machine translated.

Features

  • High-quality achromatic 102 mm refractor
  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • Excellent eyepiece tube with 65 mm diameter
  • Optimized viewfinder bracket for easy viewing
  • 6X30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD75)
  • Stable Equatorial Bresser EXOS-2 mounting for GP rail
  • Continuously adjustable stand 63-106 cm
  • Focusing drive 2.5" Hexafoc
  • Unsteady observation
  • Can be retrofitted with tracking motor
  • Can be retrofitted with 1:10 gear set for focusing device

Scope of delivery

  • optical tube
  • Eyepiece: 26 mm Super Ploessl 31.7mm (1.25")
  • 2" eyepiece adapter
  • 6x30 viewfinder
  • Tube clamp with handly and camera adapter
  • 31.7mm (1.25") diagonal Mirror
  • EXOS 2 German equatorial mount
  • steel tube field tripod
  • counter-weight 4.5kg
  • PC Software Stellarium
  • Manual
  • Moon map

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.