• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102L/1350 Refractor Achromatic Magnification 30 up to 200 x

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER MESSIER AR-102L/1350 OPTICAL TUBE

  • High-quality achromaticr 102 mm refractor
  • Lens diameter 102 mm; focal length: 1350 mm
  • Hand grip with integrated camera holder

Technical specifications

Product type

Refractor

Focal length

1350 mm

Magnification (min.)

30 x

Magnification (max.)

200 x

Dim

(Ø x H) 104 mm x 180 mm

Weight

5300 g

Resolution

1.35 arcsecs

Type

Achromatic

Material

Aluminium

Width

180 mm

Height

180 mm

Length

1390 mm

(Ø)

104 mm

Magnification

30 up to 200 x

Focal ratio

13,2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607998 Bresser Optik Messier AR-102L/1350 Refractor Achromatic Magnification 30 up to 200 x

Warranty Terms

Warranty Terms 1607998 Bresser Optik Messier AR-102L/1350 Refractor Achromatic Magnification 30 up to 200 x

Description

Due to the high-quality mechanical parts of the Bresser Messier AR-102L can be included with this device is already own moon photos, the retraction of the cut-off (terminator) on the moon is a pleasure. Ambitious beginners and advanced monitoring with this planet telescope already the finest surface details on Jupiter, Saturn, Mars and our Erdmond. Discover the clouds structures and the large-red spot on Jupiter, the frosted polkappe of Mars or also the Cassini division of the Saturn ring.

Thanks to the especially langbrennweitige interpretation of f/13.2, this telescope is particularly suitable for the planetary observation. High magnifications can also be used with affordable eyepieces, still a reasonable eye-to-eye distance. The observation of comfort here is so much better than in the case of refraktoren with short focal lengths.

They also offer these special refraktoren not only a very high purity of color and sharpness, but also a three-dimensional or three-dimensional imaging of the planets.

The BRESSER Messier AR-102L you will never again want to miss.

With this telescope is just an optical tube, without mounting and stand.

This text is machine translated.

Features

  • 50.8 to 31.7 mm adapter + integrated T2 thread
  • Excellent with 65 mm diameter
  • Optimized viewfinder holder for comfortable insight
  • 6 x 30 Finder telescope with crosshair eyepiece
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)

Scope of delivery

  • Optical Tube
  • 26 mm super plossl eyepiece (31.7 mm/1.25")
  • 31.7 mm (1.25") Zenith mirror
  • Integrated 31.7 mm and T2 Adapter
  • Pipe Clamps with hand grip and camera holder
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.