• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-127S/635 EXOS-2 GoTo Hexafoc Refractor Equatorial Achromatic Magnification 24 up to 254 x

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lens telescope AR-127 S with GoTo mount

  • GoTo Computersteurung for easy location of objects in the sky
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • Viewfinder with reticule eyepiece
  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Refractor

Focal length

635 mm

Magnification (min.)

24 x

Lens Ø

127 mm

Magnification (max.)

254 x

Power supply

Size D battery (8x), please order separately

Dim

(Ø x L) 133 mm x 965 mm

Weight

14 kg

Resolution

0.91 arcsecs

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Tracking speed

2 °/s

Eyepiece tube

31.7 mm

Length

965 mm

(Ø)

133 mm

Magnification

24 up to 254 x

Coating

MgF2 coating

Focal ratio

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1494328 Bresser Optik Messier AR-127S/635 EXOS-2 GoTo Hexafoc Refractor Equatorial Achromatic Magnification 24 up to 254 x

Warranty Terms

Warranty Terms 1494328 Bresser Optik Messier AR-127S/635 EXOS-2 GoTo Hexafoc Refractor Equatorial Achromatic Magnification 24 up to 254 x

Description

Due to the short design, this unit is especially large and bright fields of view. Don't miss, with the AR-127 S the Andromeda Galaxy to watch!
The lamp of this object, more than 2 million light years distance see, in the AR-127 S just as spectacular as the observation of large Gasnebeln. Through the large opening can be used, the gasnebel fog filter with incredibly clear contrast. The short-length and the stable mount make this combination is also ideal for a short in the meantime observations, especially if the device more often. The special design as vierlinsiger ahromat is - despite the for a refractor very fast opening ratio of f/5 - a low color defects and a better photographic correction than comparable zweilinsigen achieved by devices.

This text is machine translated.

Features

  • GoTo Computersteurung for easy location of objects in the sky
  • Hand-held computer star tracker with database of 100,000 objects
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • 8 x 50 viewfinder with reticule eyepiece
  • Optimized viewfinder holder for comfortable insight
  • Handle for easy transport with integrated camera holder (photo threaded screw)
  • Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
  • Easy to transport
  • 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp
  • All of the die-cast aluminum parts with a high-quality powder-coated
  • Ball-bearing auger shaft made of brass

Scope of delivery

  • Messier AR-127 S
  • EXOS-2 GoTo mount
  • Star tracker hand computer
  • Steel tube field tripod with accessory tray
  • Super Plossl eyepiece 26 mm
  • Zenith mirror
  • Integrated 31.7 mm to 50.8 mm adapter
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • 8 x 50 finder scope
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card
  • Dust protection cover
  • User manual.

Hints

Batteries not included.

System requirements

  • From Windows XP, Apple ® OS X Mountain Lion

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.