• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier AR-102S/600 EXOS-2 GOTO Refractor Equatorial Achromatic Magnification 23 up to 204 x

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Achromatic lens telescope Messier AR-102 S/600 GoTo

  • GOTO Computersteurung for easy location of objects in the sky
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • Viewfinder with reticule eyepiece
  • Incl. Eyepiece adapter of 31.7 mm to 50.8 mm
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

  • Stand continuously from 690 to 1095 mm adjustable
  • Fokussierbetrieb 2.5 "Hexafoc
Product type

Refractor

Focal length

600 mm

Magnification (min.)

23 x

Lens Ø

102 mm

Magnification (max.)

204 x

Power supply

Size D battery (6x), please order separately

Dim

(Ø x L) 104 mm x 1000 mm

Weight

21 kg

Resolution

1.12 arcsecs

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Plastic

Stainless steel

Mounting type

Equatorial

Tracking speed

2 °/s

Eyepiece tube

31.7 mm

Length

1000 mm

(Ø)

104 mm

Magnification

23 up to 204 x

Coating

MgF2 coating

Focal ratio

5.8

Description

Ambitious beginners and advanced users will find with this device is already many objects outside the solar system. Discover for example structures in the Orion Nebula in the incredible distance of 1500 light-years (14.2 00.00 0.00 0.000 km), or you can watch the craters of the moon, the rings of Saturn, or the great red spot on Jupiter! The stable mount allows relaxed observation even at the highest enlargements; stability and ease of use set high standards in this price class. Due to the high-quality mechanical and electronic parts can use this device is already own moon, planets, or even deep-sky record.

This text is machine translated.

Features

  • GoTo Computersteurung for easy location of objects in the sky
  • Hand-held computer star tracker with database of 100,000 objects
  • Ball bearing axles (RA/DEC) for a uniform tracking
  • Adjustable polar alignment aid
  • Viewfinder with reticule eyepiece
  • Zenith mirror
  • Handle for easy transport with integrated camera holder
  • Prism rail with clamping area made of stainless steel
  • Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
  • Eyepiece adapter of 31.7 mm to 50.8 mm
  • ST-4 compatible Autoguiderschnittstelle
  • All of the die-cast aluminum parts with a high-quality powder-coated
  • Ball-bearing auger shaft made of brass

Scope of delivery

  • Messier AR-102S GOTO
  • Equatorial EXOS 2 GOTO mount
  • Star tracker hand computer
  • Super Plossl eyepiece 26 mm
  • Steel-pipe stand
  • Zenith mirror
  • Integrated 31.7 mm and T2 Adapter
  • Adapter for 50.8 mm (2") eyepieces
  • Pipe Clamps with prism rail
  • Hand-grip and camera holder
  • 6 x 30 finder scope
  • Astronomy PC Software Stellarium
  • Telescopic fibula
  • Rotating Star Card
  • User manual.

Hints

Batteries not included.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.