• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145362 Cellpack Cable sleeve Content: 1 pc(s)

Image similar
Product type
Cable sleeve
Min. cross section
1.50 mm²
max. cross section
6 mm²
Content
1 pc(s)
Manufacturer part #
145362
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross-section: N(A)YY, NYM, NA2X(2)Y
Product type

Cable sleeve

Min. cross section

1.50 mm²

max. cross section

6 mm²

Content

1 pc(s)

Manufacturer part #

145362

Factory colour

Black

Length

250 mm

RoHS-compliant

Yes

Type

Cellpack

Insulation

PVC/PE/VPE

Cross section

5 x 1.5 - 6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 520658 CellPack 145362 Cellpack Cable sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520658 CellPack 145362 Cellpack Cable sleeve Content: 1 pc(s)

Description

For connection of lines and plastic cables The joints are appropriate for wires and cables with insulating sheaths made of PVC, PE and VPE. For copper and aluminium cable.

Features

  • High electrical insulation value
  • Easy and secure mounting of screw connector, cross water density, good mechanical fixing, UV-resistant, good endurance against alkalines. Tested according to DIN VDE 0278, parts 1 and 3.

Scope of delivery

  • Inner tube
  • Outer tube
  • 5 screw connectors with allen key and slotted screws
  • Assembly instructions.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)