• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 353718 M 2 GG Cable sleeve Cable Ø range: 30 mm (max) Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
30 mm
Min. cross section
16 mm²
max. cross section
30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Cast-resin straight-through joint

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

30 mm

Min. cross section

16 mm²

max. cross section

30 mm

Content

1 pc(s)

Manufacturer part #

353718

Dim

(Ø x L) 45 mm x 265 mm

Factory colour

Black

Transparent

Cable Ø range

30 mm (max)

Features

UV-resistant

waterproof

translucent

Length

265 mm

(Ø)

45 mm

RoHS-compliant

Yes

Type

M 2 GG

Standards

DIN EN 50393 (equivalent to VDE 0278)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600365 CellPack 353718 M 2 GG Cable sleeve Cable Ø range: 30 mm (max) Content: 1 pc(s)

Security datasheet

Security datasheet 1600365 CellPack 353718 M 2 GG Cable sleeve Cable Ø range: 30 mm (max) Content: 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 332: Harmful if inhaled
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Scope of delivery

  • PUR-cast-resin GG
  • Plastic Molded shell (transparent)
  • Fill and Vent funnel
  • PVC insulation tape
  • Safety Gloves
  • Assembly instructions
  • This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)