
Image similar
Ferrule
16 mm²
18 mm
Partially insulated
Ivory
FR
100 pc(s)
CU-ETP
6
18 1020
PP
28 mm
16 mm² x 18 mm
Yes
-35 - +105 °C
181020
Datasheet 739937 Cimco 18 1020 Ferrule 16 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 739937 Cimco 18 1020 Ferrule 16 mm² Partially insulated Ivory 100 pc(s)
The necessary accessories are required to use the article as described.