
Number
Total (€ 409.00 / piece)
€ 409.00
incl. VAT
14-day return policy included
Highlights & Details
- Display for displaying parameters
- 3 buttons to scroll through the different screens and program the device.
- 2 digital transistor outputs
- RS-485 communication with MODBUS RTU protocol
Technical specifications
- Product type
Digital rail-mount meter
- Reading type
Reactive power
cos phi
Energy consumption
Frequency
Power
Nominal voltage
Apparent power
AC voltage
AC current
Amperage
Show more
- Reading range (min.)
20 V
0.01 A
- Type
Line-CVM-D32
- Reading range (max.)
520 V
10 A
- Display technology
LCD
IP30
IP40 (Front)
- Recess width
53 mm
- Display (counts)
9999
- Recess height
118 mm
- Operating voltage
230 V DC/AC
- Dim
(L x W x H) 74 x 53 x 118 mm
- Weight
300 g
- Max. operating voltage
264 V DC/AC
- Min. operating voltage
80 V DC/AC
- Display lighting
white
- Recess depth
74 mm
- Factory colour
White
- Reading category
CAT III 300 V
- Width
53 mm
- Height
118 mm
- Length
74 mm
- Frame width
53 mm
- Interfaces
1 x RS 485 Modbus RTU
- Interfaces
Modbus RTU
Documents & Downloads
Datasheet
Datasheet 2390044 Circutor Line-CVM-D32 Digital rail-mount meter
User & Safety Instructions
User & Safety Instructions 2390044 Circutor Line-CVM-D32 Digital rail-mount meter
Information
Information 2390044 Circutor Line-CVM-D32 Digital rail-mount meter
Information 2390044 Circutor Line-CVM-D32 Digital rail-mount meter
Description
Line-CVM-D32 is a network analyzer of the CIRCUTOR Line System for monitoring and controlling plants.
Line-CVM-D32 is a line analyzer that measures, calculates and displays the most important electrical parameters in single-phase systems, in systems with two phases without grounding, with an array circuit and symmetrical or asymmetrical three-phase systems. The measurement is a real effective value based on three AC inputs and three current inputs. The current measurement is done indirectly via /5A, /1A or /250mA current transformers. The voltage is measured directly in networks up to 300V ~ Ph-N or via voltage transformers.
The Line-M Series I/O Expansion Modules allow the system to be expanded to include I/O functions. The Line-EDS-Cloud expansion modules and Line-EDS-PS Series devices either send the data directly to the cloud or manage it locally.
This text is machine translated.
Line-CVM-D32 is a line analyzer that measures, calculates and displays the most important electrical parameters in single-phase systems, in systems with two phases without grounding, with an array circuit and symmetrical or asymmetrical three-phase systems. The measurement is a real effective value based on three AC inputs and three current inputs. The current measurement is done indirectly via /5A, /1A or /250mA current transformers. The voltage is measured directly in networks up to 300V ~ Ph-N or via voltage transformers.
The Line-M Series I/O Expansion Modules allow the system to be expanded to include I/O functions. The Line-EDS-Cloud expansion modules and Line-EDS-PS Series devices either send the data directly to the cloud or manage it locally.
This text is machine translated.
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































