• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT5067-QZ DT5067-QZ HSS-G Metal twist drill bit 6.8 mm Total length 109 mm Triangular shank 1 pc(s)

1/4
Product type
Metal twist drill bit
Drill hole Ø
6.8 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal drill HSS-G 6.8x109x66mm

  • Product strengths:EXTREME Dewalt® 2 - The specialist for free hand drilling in thin-walled materials
  • Circular holes with clean, virtually burr-free hole edges
  • EXTREME DEWALT®2 centering tip allows spot-precise drilling without run-down, specially ground shoulder cutting precise, circular drilling with clean edges (from Ø 4.8 mm)
  • Start immediately when gluing no scoring necessary
  • Up to 50% increased fracture stability
  • In the shaft direction constantly increasing core diameter for highest fracture stability in the free-hand application (from Ø 4.8 mm), anti-slide shaft with 3 milled clamping areas prevents the drill from spinning in chuck (from Ø 5.0 mm).
  • Abrasion-proof size markers, placed outside the clamping range, for long-term good readability (starting from Ø 5.0 mm)
  • Iron oxide alloy protects effectively against overheating

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

6.8 mm

Content

1 pc(s)

Material

HSS-G

Material suitability

Metal

Tool holder

Triangular shank

Working length

66 mm

Total length

109 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896906 DEWALT DT5067-QZ DT5067-QZ HSS-G Metal twist drill bit 6.8 mm Total length 109 mm Triangular shank 1 pc(s)

Description

Dewalt DT5067-QZ metal drill HSS-G 6.8x109x66mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)