• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT5228-QZ HSS Metal twist drill bit 14 mm Total length 160 mm DIN 338 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
14 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DT5228-QZ HSS Metal twist drill bit 14 mm Total length 160 mm DIN 338 1 pc(s)

  • Product strengths:Surface metallic blank, dry preservation
  • Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
  • Made of high-performance quick cut steel (HSS) according to DIN 338
  • Made of the fully ground, right-hand side spiral groove type N, 118° tip angle, tapered edge
  • Made of high-performance quick cut steel (HSS) according to DIN 338
  • Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
  • Diameter tolerance h8
  • Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
  • Metalically blank surface, dry preservation
  • Diameter tolerance h8
  • From the fully ground, right-handed spiral grooves, type N, 118° tip angle, cone sheath grinding
  • Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

14 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Shank Ø

12.7 mm

Working length

108 mm

Total length

160 mm

Drill hole diameter

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896921 DEWALT DT5228-QZ HSS Metal twist drill bit 14 mm Total length 160 mm DIN 338 1 pc(s)

Description

Dewalt DT5228-QZ metal drill HSS-G 14x160x108mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)