• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT5227-QZ HSS Metal twist drill bit 13 mm Total length 151 mm polished DIN 338 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
13 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal drill HSS-G 13x151x101mm

  • Product thicknesses: Drill diameters over 13 mm with a shaft rotated to 12.7 mm
  • From the fully ground, right-handed spiral grooves, type N, 118° tip angle, cone sheath grinding
  • Made of the fully ground, right-hand side spiral groove type N, 118° tip angle, tapered edge
  • Drill diameter of more than 13 mm with shaft rotated to 12.7 mm
  • Made of high-performance quick cut steel (HSS) according to DIN 338
  • Diameter tolerance h8
  • Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
  • Precision ground spiral groove for maximum drilling progress and shelf life as well as outstanding run out accuracy
  • Metalically blank surface, dry preservation
  • Diameter tolerance h8
  • Made of high-performance quick cut steel (HSS) according to DIN 338
  • Metalically blank surface, dry preservation

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

13 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material properties

polished

Material suitability

Metal

Shank Ø

12.7 mm

Working length

101 mm

Total length

151 mm

Drill features

Spiral groove

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896920 DEWALT DT5227-QZ HSS Metal twist drill bit 13 mm Total length 151 mm polished DIN 338 1 pc(s)

Description

Dewalt DT5227-QZ metal drill HSS-G 13x151x101mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)