• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 429602148 Surface-mount Motion detector 54 °, 70 ° Relay White IP65

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird 4D security radar motion sensor A8008

  • Equipped with an integrated relay for triggering alarms, for activating lighting or controlling doors and gates
  • Can be mounted to the wall or on a tripod socket with the wall mounting adapter
  • 4 motion detection modes (off, coming in, coming out, coming in and going)
  • Controller for sensitivity, time and day/night adjustment

Technical specifications

  • Power supply: 48 VDC (power supply not included)
  • Sensor: 24 GHz (can be deactivated)
Product type

Motion detector

Detection angle

54°

70°

10 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

48 V DC

Contact type

Relay

Factory colour

White

IP65

Length

33 mm

Width

70 mm

Height

70 mm

Dim

(L x W x H) 33 x 70 x 70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450154 DoorBird 429602148 Surface-mount Motion detector 54 °, 70 ° Relay White IP65

User & Safety Instructions

User & Safety Instructions 3450154 DoorBird 429602148 Surface-mount Motion detector 54 °, 70 ° Relay White IP65

Description

The 4D radar motion sensor is a versatile solution for improving safety and automation in any installation. It can trigger actions, such as activating an alarm, calling an elevator, opening doors or switching on the light when a movement is detected. The sensor is designed for indoor as well as for outdoor areas and is compatible with every device (regardless of the manufacturer), which supports the triggering via dry contact. It can also be seamlessly integrated into the A1131 DoorBird IP video mini dome camera, which can also be used as a power source for the sensor.

This text is machine translated.

Features

  •  

Scope of delivery

  • 1x 4D Security Radar motion sensor A8008
  • 1x user manual
  • 2x connection cable
  • 1x Wall bracket
  • 1x small parts

Hints

 Power supply with 4 country plugs available separately. Not included.

System requirements

  •  

More interesting products

(*All information is plus legal VAT)