• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera battery

Size

2CR5

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

1400 mAh

Alternative battery types

EL2CR5

KL2CR5

EL2CR5BP

RL2CR5

DL245

DL345

2CR5M

5032LC

245

Length

45 mm

Width

17 mm

Height

34 mm

Weight

41 g

Content

1 pc(s)

Type

B2CR5DBULK

Rechargeable

No

Dim

(L x W x H) 45 x 17 x 34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402199 Duracell Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)

Description

Duracell special batteries are reliable Power solutions for all equipment, which does not require the size of a standard battery and equally powerful as batteries for cameras or remote controls. WAS also needs your device, Duracell has a special battery for you.

This text is machine translated.

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)