• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 300919 Flush mount Motion detector 90 ° Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Response brightness adjustable: Yes
  • Number of channels: 2
  • Bus connection included: Yes
  • Bus system Radio bus: Yes
  • Field of detection Diameter on floor: 5 m
  • Radio bidirectional: Yes
  • Max. Duty cycle: 120 min
  • Max. Range to one side: 4 m
  • min. Duty cycle: 3 s
  • optimum mounting height: 2.5 m
  • Material: Plastic
  • Material quality: Thermoplastic
Product type

Motion detector

Detection angle

90°

8 m

Used at

Indoors

Mounting type

Flush mount

Switching capacity

0 W

Factory colour

Black

Similar RAL

9005

Type

untreated, matt

Width

91 mm

Height

30 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 30 mm

Other

Black

91 mm

Movement sensor

30 mm

91 mm

Untreated

FALSE

16.7 mm

2

70 mm

TRUE

50 mm

50 mm

FALSE

Thermoplastic

0 W

4 m

4 m

FALSE

TRUE

FALSE

FALSE

Plastic

0 mm

xComfort

FALSE

5 m

FALSE

9005

FALSE

50 mm

FALSE

FALSE

FALSE

FALSE

Matt

90-90°

90-90°

3 s

120 min

FALSE

TRUE

FALSE

2.5 m

FALSE

TRUE

20 mm

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306561 Eaton 300919 Flush mount Motion detector 90 ° Black

User & Safety Instructions

User & Safety Instructions 2306561 Eaton 300919 Flush mount Motion detector 90 ° Black

More interesting products

(*All information is plus legal VAT)