• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect 3012S02 Multi-port 2x RJ45 3012S02 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)

1/2
Image similar
Product type
RJ45 connector
Connector type
Socket, horizontal mount
No. of pins
8P8C
Specification
CAT 3
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-port 2x RJ45

Our service for you

Technical specifications

Type

3012S02

Product type

RJ45 connector

Connector type

Socket, horizontal mount

No. of pins

8P8C

CAT 3

Connector standard

RJ45

Connection

Solder pins

No. of ports

2 x

No. of rows

1

Factory colour

Metal

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

0 °C

Seal type

Snap-in

Documents & Downloads

Datasheet

Datasheet 1303817 econ connect 3012S02 Multi-port 2x RJ45 3012S02 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)