
Number
Minimum order quantity: 5
Total (€ 0.54 / piece)
€ 0.93
-42 %
€ 0.54
incl. VAT
14-day return policy included
Highlights & Details
Modular mounted socket
Our service for you
Technical specifications
- Type
MEB8/8PL
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
Solder pins
- No. of ports
1 x
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1303875 econ connect MEB8/8PL Modular mounted socket MEB8/8PL Socket, horizontal mount No. of pins (RJ) 8P8C Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303875 econ connect MEB8/8PL Modular mounted socket MEB8/8PL Socket, horizontal mount No. of pins (RJ) 8P8C Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 109.64€ 107.69*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































