• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SD 3,6 Li Kit 4513495 Cordless screwdriver, Cordless bendable screwdriver 3.6 V 1500 mAh Li-ion incl. accesso

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell SCREW DRIVER TE-SD 3.6 LI KIT

  • 3.6 V/1500 mAh Li-ion battery
  • Torque (max.) (details) 3.5 Nm
  • Torque levels 7

Technical specifications

Product type

Cordless screwdriver

Voltage

3.6 V

Capacity (mAh, Ah)

1500 mAh

Technology

Li-ion

No. of power packs included

1

Charging time

3 h

Idle speed (details)

200 U/min

Max. torque

3.5 Nm

Torque levels

7

Tool holder

1/4" (6.3 mm)

Features

incl. accessories

Weight

430 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1382070 Einhell TE-SD 3,6 Li Kit 4513495 Cordless screwdriver, Cordless bendable screwdriver 3.6 V 1500 mAh Li-ion incl. accesso

Warranty Terms

Warranty Terms 1382070 Einhell TE-SD 3,6 Li Kit 4513495 Cordless screwdriver, Cordless bendable screwdriver 3.6 V 1500 mAh Li-ion incl. accesso

Description

The Einhell TE-SD 3.6 Li kit cordless screwdriver is an extremely practical, versatile device for the ambitious DIY enthusiast, which should not be missing in any household. Its lithium-ion battery offers 30% more capacity for longer runtime. Thanks to the swivel joint, the device can be quickly turned from pistol-type screwdriver to screwdriver, which makes easy and quick screws possible even in places that are difficult to access. The torque of the TE-SD 3.6 Li Kit can be adjusted in seven steps for each screwing task for precise dosing of the forces transmitted via a robust metal gear with clockwise and anti-clockwise rotation. For secure fixing and quick exchange of bits, the device has a bit lock. A magnetic screw holder saves the third hand. The soft grip allows a safe and comfortable handling. The bright dual LED light brings light into any working situation. Thanks to the 3-level LED battery indicator and charging indicator, the charging status can be seen at a glance. A 32-piece accessory is included. Bit box containing all common bits. The device is delivered in a practical metal gift box.

This text is machine translated.

Features

  • Li-ion batteryOptimum power thanks to electronic torque pre-settingRobust metal gears ensure a long lifeBit locking sleeveMagnetic screw holder2-way LED-light for optimum illumination of the work area

Scope of delivery

  • 1x battery-operated screwdriver TE-SD 3.6 Li kit1x Gift box1x 32-piece bit box1x charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)