

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
250 V AC
10 A
Multicolour
55 mm
45 mm
18 mm
1 closing contact non-isolated 10 A/250 V AC
(W x H x D) 55 x 45 x 18 mm
Lighting
Flush mount
Recess-mount
10 A
230 V
230 V/50 Hz
10 A
500 g
Flush mounted (plaster)
Electronic with switching-off pre-warning
18 mm
0.7 W
1-12 min
0
230-230 V
8-230 V
AC
AC/DC
50-50 Hz
3 and 4 wire configuration
Flickering
Repetitive + continuous light + time extension
AC
250-250 V
2000 W
1000 VA
1000 VA
500 VA
10 A
50 mA
FALSE
0
1
0
200 W
not relevant
Datasheet 621062 Eltako 61100301 TDR