• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko CHANNEL8A-N Bang-bang Temperature controller -200 up to +650 °C 5 A relay (L x W x H) 96 x 96 x 96 mm

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
24 V AC
24 V DC
Max. temperature reading
+650 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-channel process controller for analogue signals with communication interface

  • 320 x 240 pixel TFT-LCD-display8 analogueue inputs ON/OFF controlRelay or (pnp "source") transistor outputSensor error detectionAdjustable temperature offset3 different alarm and pre-alarm types for each channel (high, low and band alarms)User-defined channel namesDisplay of scan modesOperation with real-time clock (RTC)Modbus RTU communication protocol (RS-232, RS-485 and Ethernet communication)Data logging to USB flash memoryAdjustable time interval for data recordingPassword protection for programming mode

Technical specifications

Product type

Temperature controller

Type

CHANNEL8A-N

Thermostat type

Bang-bang

Operating voltage

24 V AC

24 V DC

Reading range

-200 up to +650 °C

Max. temperature reading

+650 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

8

Dim

(L x W x H) 96 x 96 x 96 mm

Factory colour

Black

Height

96 mm

Length

96 mm

Width

96 mm

Front: IP65 / connection: IP20

Manufacturer part #

CHANNEL8A-N.2.R.20U

Mounting type

Recess-mount

Interfaces

USB

Weight

400 g

Documents & Downloads

Datasheet

Datasheet 2589157 Emko CHANNEL8A-N Bang-bang Temperature controller -200 up to +650 °C 5 A relay (L x W x H) 96 x 96 x 96 mm

User & Safety Instructions

User & Safety Instructions 2589157 Emko CHANNEL8A-N Bang-bang Temperature controller -200 up to +650 °C 5 A relay (L x W x H) 96 x 96 x 96 mm

Description

The CHANNEL8A-N series 8-channel analogue scanners are designed to measure and record temperatures. They can be used in many applications with their alarm outputs, selectable alarm functions, RS-232 / RS-485 / Ethernet / USB communication.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)