• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3710-N Bang-bang Temperature controller PTC -50 up to 150 °C 16 A relay (L x W x H) 71 x 76 x 34.5 mm

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
24 V DC
24 V AC
Max. temperature reading
150 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Temperature controller with heating and cooling function

  • 4-digit display2-point temperature controlHeating or cooling function can be selectedHysteresisAdjustable temperature offset valuesAdjustable minimum and maximum setpointsFunction can be set to on, off or cyclic in the event of a sensor failureCompressor protection through adjustable pause timesBuzzer if sensor defectivePassword protection for program settingsCan be extended with RS-485 MODULES RS485 Modbus RTU interfaceExpandable with PROKEY programming module

Technical specifications

Product type

Temperature controller

Type

ESM-3710-N

Thermostat type

Bang-bang

Operating voltage

24 V DC

24 V AC

Reading range

-50 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Dim

(L x W x H) 71 x 76 x 34.5 mm

Factory colour

Black

Height

34.5 mm

Length

71 mm

Width

76 mm

Front: IP65 / connection: IP20

Sensor type

PTC

Manufacturer part #

ESM-3710-N.2.12.0.1/00.00/2.0.0.0

Recess depth

65 mm

Mounting type

Recess-mount

Assembly dimensions

34.5 x 76 mm

Sensor type

PTC

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2589101 Emko ESM-3710-N Bang-bang Temperature controller PTC -50 up to 150 °C 16 A relay (L x W x H) 71 x 76 x 34.5 mm

User & Safety Instructions

User & Safety Instructions 2589101 Emko ESM-3710-N Bang-bang Temperature controller PTC -50 up to 150 °C 16 A relay (L x W x H) 71 x 76 x 34.5 mm

Description

Emko ESM-3710-N is a 2-point temperature controller for control panel installation. With adjustable temperature setpoint, the controller is used for heating or cooling applications. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)