• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3723.2.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65

1/8
Product type
Temperature controller
Thermostat type
Bang-bang, PID
Operating voltage
24 V DC/AC
Max. temperature reading
100 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko ESM-3723.2.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller

  • 4-digit temperature display
  • 4-digit display of air humidity
  • 2-point or PID temperature control
  • Control output temperature
  • Alarm output temperature
  • Control output humidity
  • Alarm output air humidity
  • Buzzer for alarm values
  • Password protection for program settings

Technical specifications

  • Measurement input temperature: NTC
  • Measurement input humidity: 0/4-20 mA
  • Temperature control output: 5 A relay
  • Humidity control output: Relay 3 A.
Product type

Temperature controller

Type

ESM-3723.2.3.5.0.1/01.01/1.0.0.0

Thermostat type

Bang-bang, PID

Operating voltage

24 V DC/AC

Reading range

0 up to 100 °C

Max. temperature reading

100 °C

Min. temperature reading

0 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

4

Dim

(L x W x H) 65 x 76 x 35 mm

Factory colour

Black

Height

35 mm

Length

65 mm

Width

76 mm

Front: IP65 / connection: IP20

Sensor type

NTC

Manufacturer part #

ESM-3723.2.3.5.0.1/01.01/1.0.0.0

Recess depth

65 mm

Mounting type

Recess-mount

Sensor type

NTC

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2352568 Emko ESM-3723.2.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65

User & Safety Instructions

User & Safety Instructions 2352568 Emko ESM-3723.2.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65

Description

Temperature and air humidity controller with two measurement inputs. The controller has a dual display for temperature and air humidity. The temperature control can be set to PID or 2-point control. The controller is ideal for climate control in climate cabinets or greenhouses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)